Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2bar

RS Stock No.: 201-2886Brand: DruckManufacturers Part No.: DPI705EIS-2-07A-P1-H1-U0-OP0
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

Druck

Best Accuracy

±0.05 %

Number of Pressure Ports

1

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Leak Testing

Yes

Model Number p

DPI705E

Data Logging

No

Model Number (p)

DPI705E

Intrinsically Safe

Yes

IP Rating

IP54

Battery Type

AA

Display Type

Backlit LCD

Overpressure Maximum

1400bar

Weight

563g

Hazardous Area Certification

ATEX

Dimensions

200 x 95 x 43mm

Minimum Operating Temperature

-10°C

Height

43mm

Width

95mm

Length

200mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2bar

Calibration type

P.O.A.

Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 2bar
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Druck

Best Accuracy

±0.05 %

Number of Pressure Ports

1

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Leak Testing

Yes

Model Number p

DPI705E

Data Logging

No

Model Number (p)

DPI705E

Intrinsically Safe

Yes

IP Rating

IP54

Battery Type

AA

Display Type

Backlit LCD

Overpressure Maximum

1400bar

Weight

563g

Hazardous Area Certification

ATEX

Dimensions

200 x 95 x 43mm

Minimum Operating Temperature

-10°C

Height

43mm

Width

95mm

Length

200mm

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom