Technical Document
Specifications
Brand
Ducati EnergiaCapacitance
25µF
Voltage
450V ac
Mounting Type
Stud Mount
Tolerance
±5%
Series
4.16.10
Height
92mm
Dimensions
40 (Dia.) x 92mm
Dielectric
Polypropylene
Country of Origin
Italy
Product details
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Small and Compact
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Applications
Motor control and drive
Standards
VDE 560-8, CEI 33-3, SEV 1029
AED 95.28
AED 95.28 Each (ex VAT)
AED 100.04
AED 100.04 Each (inc. VAT)
1
AED 95.28
AED 95.28 Each (ex VAT)
AED 100.04
AED 100.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 95.28 |
5 - 9 | AED 88.63 |
10 - 24 | AED 84.05 |
25 - 49 | AED 79.72 |
50+ | AED 73.34 |
Technical Document
Specifications
Brand
Ducati EnergiaCapacitance
25µF
Voltage
450V ac
Mounting Type
Stud Mount
Tolerance
±5%
Series
4.16.10
Height
92mm
Dimensions
40 (Dia.) x 92mm
Dielectric
Polypropylene
Country of Origin
Italy
Product details
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Small and Compact
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Applications
Motor control and drive
Standards
VDE 560-8, CEI 33-3, SEV 1029