Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DUCK TAPE Duck Tape 232335 Duct Tape, 25m x 50mm, White, Gloss Finish

RS Stock No.: 238-5579Brand: DUCK TAPEManufacturers Part No.: 232335
View all in Duct Tapes

Technical Document

Specifications

Colour

White

Tape Type

Duct Tape

Width

50mm

Length

25m

Backing Material

Cloth

Thickness

0.17mm

Finish

Gloss

Trade Name

Duck Tape

Model Number

232335

Country of Origin

China

Stock information temporarily unavailable.

AED 42.89

AED 42.89 Each (ex VAT)

AED 45.03

AED 45.03 Each (inc. VAT)

DUCK TAPE Duck Tape 232335 Duct Tape, 25m x 50mm, White, Gloss Finish

AED 42.89

AED 42.89 Each (ex VAT)

AED 45.03

AED 45.03 Each (inc. VAT)

DUCK TAPE Duck Tape 232335 Duct Tape, 25m x 50mm, White, Gloss Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Tape Type

Duct Tape

Width

50mm

Length

25m

Backing Material

Cloth

Thickness

0.17mm

Finish

Gloss

Trade Name

Duck Tape

Model Number

232335

Country of Origin

China