Technical Document
Specifications
Brand
DunlopGender
Unisex
Shoe Size EU
38
Shoe Size UK
5
Colour
Blue
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Country of Origin
Belgium
AED 479.38
AED 479.38 1 Pair (ex VAT)
AED 503.35
AED 503.35 1 Pair (inc. VAT)
1
AED 479.38
AED 479.38 1 Pair (ex VAT)
AED 503.35
AED 503.35 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DunlopGender
Unisex
Shoe Size EU
38
Shoe Size UK
5
Colour
Blue
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Country of Origin
Belgium