DuPont D13395804 White Anti-Static Tyvek Protective Hood, Resistant to Non-Hazardous Substances

RS Stock No.: 242-5323Brand: DuPontManufacturers Part No.: D13395804
brand-logo
View all in Protective Hoods

Technical Document

Specifications

Brand

DuPont

Type

Hood

Application

Chemical, General Purpose, Pharmaceutical

Resistant To

Non-Hazardous Substances

Reusable/Disposable

Disposable

Anti-Static

Yes

Material

Tyvek

Visor/No Visor

No

Quantity Per Package

25

Guard Type

Head, Neck

Colour

White

Range

Tyvek 500 Hood

Country of Origin

Cambodia

Stock information temporarily unavailable.

AED 305.39

AED 305.39 Each (ex VAT)

AED 320.66

AED 320.66 Each (inc. VAT)

DuPont D13395804 White Anti-Static Tyvek Protective Hood, Resistant to Non-Hazardous Substances

AED 305.39

AED 305.39 Each (ex VAT)

AED 320.66

AED 320.66 Each (inc. VAT)

DuPont D13395804 White Anti-Static Tyvek Protective Hood, Resistant to Non-Hazardous Substances
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

DuPont

Type

Hood

Application

Chemical, General Purpose, Pharmaceutical

Resistant To

Non-Hazardous Substances

Reusable/Disposable

Disposable

Anti-Static

Yes

Material

Tyvek

Visor/No Visor

No

Quantity Per Package

25

Guard Type

Head, Neck

Colour

White

Range

Tyvek 500 Hood

Country of Origin

Cambodia