Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DuPont White Tyvek Anti-Static, Low Lint Disposable Apron, 100 Per Box

RS Stock No.: 270-8877Brand: DuPontManufacturers Part No.: D13396088
View all in Disposable Aprons

Technical Document

Specifications

Brand

DuPont

Colour

White

Gender

Unisex

Material Properties

Anti-Static, Low Lint

Material

Tyvek

Length

1.08m

Quantity Per Package

100

Country of Origin

Cambodia

Stock information temporarily unavailable.

AED 1,216.69

AED 1,216.69 1 Box of 100 (ex VAT)

AED 1,277.52

AED 1,277.52 1 Box of 100 (inc. VAT)

DuPont White Tyvek Anti-Static, Low Lint Disposable Apron, 100 Per Box

AED 1,216.69

AED 1,216.69 1 Box of 100 (ex VAT)

AED 1,277.52

AED 1,277.52 1 Box of 100 (inc. VAT)

DuPont White Tyvek Anti-Static, Low Lint Disposable Apron, 100 Per Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

DuPont

Colour

White

Gender

Unisex

Material Properties

Anti-Static, Low Lint

Material

Tyvek

Length

1.08m

Quantity Per Package

100

Country of Origin

Cambodia