Technical Document
Specifications
Brand
DuPontSize
M
Material Properties
Anti-Static
Colour
Yellow
Style
Coverall
Gender
Unisex
Hooded
Yes
Series
Tychem 2000 C
Standards Met
EN 1073-2, EN 1149-5, EN 14126, EU 2016/425
AED 110.57
AED 110.57 Each (ex VAT)
AED 116.10
AED 116.10 Each (inc. VAT)
1
AED 110.57
AED 110.57 Each (ex VAT)
AED 116.10
AED 116.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DuPontSize
M
Material Properties
Anti-Static
Colour
Yellow
Style
Coverall
Gender
Unisex
Hooded
Yes
Series
Tychem 2000 C
Standards Met
EN 1073-2, EN 1149-5, EN 14126, EU 2016/425