Technical Document
Specifications
Brand
DuPontSize
L
Material Properties
Abrasion Resistant, Anti-Static, Biological Protection, Breathable, Chemical Resistant, Cleanroom, Dust Protection, Flex Cracking Resistance, Lightweight, Low Lint, Non-Woven, Protection against particles and splashes, Radioactive Particulate Protection, Silicon-Free, Splash Repellent, Tear Resistant
Style
Coverall
Gender
Unisex
Material
Tyvek
Hooded
Yes
Series
Tyvek 500 Xpert TY CHF5 S WH XP
Standards Met
EN 1073-2, EN 1149-5, EN 14126, EU 2016/425
AED 55.76
AED 55.76 Each (ex VAT)
AED 58.55
AED 58.55 Each (inc. VAT)
1
AED 55.76
AED 55.76 Each (ex VAT)
AED 58.55
AED 58.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DuPontSize
L
Material Properties
Abrasion Resistant, Anti-Static, Biological Protection, Breathable, Chemical Resistant, Cleanroom, Dust Protection, Flex Cracking Resistance, Lightweight, Low Lint, Non-Woven, Protection against particles and splashes, Radioactive Particulate Protection, Silicon-Free, Splash Repellent, Tear Resistant
Style
Coverall
Gender
Unisex
Material
Tyvek
Hooded
Yes
Series
Tyvek 500 Xpert TY CHF5 S WH XP
Standards Met
EN 1073-2, EN 1149-5, EN 14126, EU 2016/425