Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mylar Thermal Insulating Film, 304mm x 200mm x 0.05mm

RS Stock No.: 536-5986Brand: DuPontManufacturers Part No.: MYLAR FILM 304X200X0.05MM
brand-logo
View all in Thermal Insulating Films

Technical Document

Specifications

Brand

DuPont

Material

Mylar

Maximum Operating Temperature

+150°C

Length

304mm

Width

200mm

Thickness

0.05mm

Density

1.39g/cm³

Thermal Conductivity

0.14W/mK

Dielectic Strength

5kV/mm

Country of Origin

United States

You may be interested in
Mylar Plastic Film, 304mm x 200mm x 0.05mm
AED 119.191 Lot of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mylar Thermal Insulating Film, 304mm x 200mm x 0.05mm

P.O.A.

Mylar Thermal Insulating Film, 304mm x 200mm x 0.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mylar Plastic Film, 304mm x 200mm x 0.05mm
AED 119.191 Lot of 5 (ex VAT)

Technical Document

Specifications

Brand

DuPont

Material

Mylar

Maximum Operating Temperature

+150°C

Length

304mm

Width

200mm

Thickness

0.05mm

Density

1.39g/cm³

Thermal Conductivity

0.14W/mK

Dielectic Strength

5kV/mm

Country of Origin

United States

You may be interested in
Mylar Plastic Film, 304mm x 200mm x 0.05mm
AED 119.191 Lot of 5 (ex VAT)