Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mylar Thermal Insulating Film, 304mm x 200mm x 0.125mm

RS Stock No.: 536-5970Brand: DuPontManufacturers Part No.: MYLAR FILM304X200X0.125MM
brand-logo
View all in Thermal Insulating Films

Technical Document

Specifications

Brand

DuPont

Material

Mylar

Maximum Operating Temperature

+150°C

Length

304mm

Width

200mm

Thickness

0.125mm

Density

1.39g/cm³

Thermal Conductivity

0.14W/mK

Dielectic Strength

3.2kV/mm

You may be interested in
FEP Plastic Film, 304mm x 200mm x 0.127mm
AED 480.801 Lot of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mylar Thermal Insulating Film, 304mm x 200mm x 0.125mm

P.O.A.

Mylar Thermal Insulating Film, 304mm x 200mm x 0.125mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
FEP Plastic Film, 304mm x 200mm x 0.127mm
AED 480.801 Lot of 5 (ex VAT)

Technical Document

Specifications

Brand

DuPont

Material

Mylar

Maximum Operating Temperature

+150°C

Length

304mm

Width

200mm

Thickness

0.125mm

Density

1.39g/cm³

Thermal Conductivity

0.14W/mK

Dielectic Strength

3.2kV/mm

You may be interested in
FEP Plastic Film, 304mm x 200mm x 0.127mm
AED 480.801 Lot of 5 (ex VAT)