Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Durable 510 x 285 x 73mm Green Plastic Waste Bin Lid for Durabin, 285mm

RS Stock No.: 341-624Brand: DurableManufacturers Part No.: 1800500020
brand-logo
View all in Waste Bin Lids

Technical Document

Specifications

Brand

Durable

Colour

Green

Diameter

510 x 285 x 73mm

For Use With

Durabin

Material

Plastic

Height

285mm

Country of Origin

Poland

Stock information temporarily unavailable.

AED 530.19

AED 530.19 Each (ex VAT)

AED 556.70

AED 556.70 Each (inc. VAT)

Durable 510 x 285 x 73mm Green Plastic Waste Bin Lid for Durabin, 285mm

AED 530.19

AED 530.19 Each (ex VAT)

AED 556.70

AED 556.70 Each (inc. VAT)

Durable 510 x 285 x 73mm Green Plastic Waste Bin Lid for Durabin, 285mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Colour

Green

Diameter

510 x 285 x 73mm

For Use With

Durabin

Material

Plastic

Height

285mm

Country of Origin

Poland