Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable 510 x 285 x 73mm Yellow Plastic Waste Bin Lid for Durabin, 285mm

RS Stock No.: 341-625Brand: DurableManufacturers Part No.: 1800500030
View all in Waste Bin Lids

Technical Document

Specifications

Brand

Durable

Colour

Yellow

Diameter

510 x 285 x 73mm

For Use With

Durabin

Material

Plastic

Height

285mm

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Durable 510 x 285 x 73mm Yellow Plastic Waste Bin Lid for Durabin, 285mm

P.O.A.

Durable 510 x 285 x 73mm Yellow Plastic Waste Bin Lid for Durabin, 285mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Colour

Yellow

Diameter

510 x 285 x 73mm

For Use With

Durabin

Material

Plastic

Height

285mm

Country of Origin

Poland