Technical Document
Specifications
Brand
DurableSurface Colour
White
Magnetic/Non-Magnetic
Non-magnetic
Height
323mm
Width
236mm
Colour
Grey
Series
400657
Country of Origin
Poland
Stock information temporarily unavailable.
AED 147.14
AED 147.14 1 Pack of 5 (ex VAT)
AED 154.50
AED 154.50 1 Pack of 5 (inc. VAT)
Durable 400657 Grey, 323mm Height, 236mm Width
1
AED 147.14
AED 147.14 1 Pack of 5 (ex VAT)
AED 154.50
AED 154.50 1 Pack of 5 (inc. VAT)
Durable 400657 Grey, 323mm Height, 236mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DurableSurface Colour
White
Magnetic/Non-Magnetic
Non-magnetic
Height
323mm
Width
236mm
Colour
Grey
Series
400657
Country of Origin
Poland