Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable 479623 Silver, 329mm Height, 240mm Width

RS Stock No.: 341-672Brand: DurableManufacturers Part No.: 479623
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Surface Colour

White

Magnetic/Non-Magnetic

Non-magnetic

Height

329mm

Width

240mm

Colour

Silver

Series

479623

Country of Origin

China

Stock information temporarily unavailable.

AED 215.56

AED 215.56 Each (ex VAT)

AED 226.34

AED 226.34 Each (inc. VAT)

Durable 479623 Silver, 329mm Height, 240mm Width

AED 215.56

AED 215.56 Each (ex VAT)

AED 226.34

AED 226.34 Each (inc. VAT)

Durable 479623 Silver, 329mm Height, 240mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Surface Colour

White

Magnetic/Non-Magnetic

Non-magnetic

Height

329mm

Width

240mm

Colour

Silver

Series

479623

Country of Origin

China