Technical Document
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Smooth and rigid
Surface Colour
Transparent
Magnetic/Non-Magnetic
Non-magnetic
Combination White Board
No
Frame Material
PVC
Height
323mm
Width
236mm
Colour
Silver
Document Size
A4
Series
DURAFRAME
Country of Origin
Poland
Product details
Information Frame
Ideal for creating an information point. This display panel system will keep your document clean and available for everyone.
Adhesive display document
Format DIN
Coloured outline
Easy to use
Adhesive to any surface
Notice Boards
All the notice boards can be wall mounted.
AED 120.54
AED 120.54 1 Bag of 2 (ex VAT)
AED 126.57
AED 126.57 1 Bag of 2 (inc. VAT)
1
AED 120.54
AED 120.54 1 Bag of 2 (ex VAT)
AED 126.57
AED 126.57 1 Bag of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DurableNotice Board Type
Information Frame
Surface Type
Smooth and rigid
Surface Colour
Transparent
Magnetic/Non-Magnetic
Non-magnetic
Combination White Board
No
Frame Material
PVC
Height
323mm
Width
236mm
Colour
Silver
Document Size
A4
Series
DURAFRAME
Country of Origin
Poland
Product details
Information Frame
Ideal for creating an information point. This display panel system will keep your document clean and available for everyone.
Adhesive display document
Format DIN
Coloured outline
Easy to use
Adhesive to any surface
Notice Boards
All the notice boards can be wall mounted.
