Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable Magnetic498523 Silver Information Frame, 323mm Height, 236mm Width

RS Stock No.: 341-642Brand: DurableManufacturers Part No.: 498523
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Colour

White

Magnetic/Non-Magnetic

Magnetic

Height

323mm

Width

236mm

Colour

Silver

Series

498523

Country of Origin

Poland

Stock information temporarily unavailable.

AED 170.10

AED 170.10 1 Pack of 5 (ex VAT)

AED 178.61

AED 178.61 1 Pack of 5 (inc. VAT)

Durable Magnetic498523 Silver Information Frame, 323mm Height, 236mm Width

AED 170.10

AED 170.10 1 Pack of 5 (ex VAT)

AED 178.61

AED 178.61 1 Pack of 5 (inc. VAT)

Durable Magnetic498523 Silver Information Frame, 323mm Height, 236mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Notice Board Type

Information Frame

Surface Colour

White

Magnetic/Non-Magnetic

Magnetic

Height

323mm

Width

236mm

Colour

Silver

Series

498523

Country of Origin

Poland