Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable Magnetic501819 Transparent, 325mm Height, 247mm Width

RS Stock No.: 341-649Brand: DurableManufacturers Part No.: 501819
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Surface Colour

White

Magnetic/Non-Magnetic

Magnetic

Height

325mm

Width

247mm

Colour

Transparent

Series

501819

Country of Origin

Poland

Stock information temporarily unavailable.

AED 241.50

AED 241.50 1 Pack of 1 (ex VAT)

AED 253.58

AED 253.58 1 Pack of 1 (inc. VAT)

Durable Magnetic501819 Transparent, 325mm Height, 247mm Width

AED 241.50

AED 241.50 1 Pack of 1 (ex VAT)

AED 253.58

AED 253.58 1 Pack of 1 (inc. VAT)

Durable Magnetic501819 Transparent, 325mm Height, 247mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Surface Colour

White

Magnetic/Non-Magnetic

Magnetic

Height

325mm

Width

247mm

Colour

Transparent

Series

501819

Country of Origin

Poland