Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable Magnetic501919 Transparent, 445mm Height, 335mm Width

RS Stock No.: 341-650Brand: DurableManufacturers Part No.: 501919
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Surface Colour

White

Magnetic/Non-Magnetic

Magnetic

Height

445mm

Width

335mm

Colour

Transparent

Series

501919

Country of Origin

Poland

Stock information temporarily unavailable.

AED 377.68

AED 377.68 1 Pack of 1 (ex VAT)

AED 396.56

AED 396.56 1 Pack of 1 (inc. VAT)

Durable Magnetic501919 Transparent, 445mm Height, 335mm Width

AED 377.68

AED 377.68 1 Pack of 1 (ex VAT)

AED 396.56

AED 396.56 1 Pack of 1 (inc. VAT)

Durable Magnetic501919 Transparent, 445mm Height, 335mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Surface Colour

White

Magnetic/Non-Magnetic

Magnetic

Height

445mm

Width

335mm

Colour

Transparent

Series

501919

Country of Origin

Poland