Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable 502819 Transparent, 460mm Height, 350mm Width

RS Stock No.: 341-653Brand: DurableManufacturers Part No.: 502819
brand-logo
View all in Notice Boards

Technical Document

Specifications

Brand

Durable

Surface Colour

White

Magnetic/Non-Magnetic

Non-magnetic

Height

460mm

Width

350mm

Colour

Transparent

Series

502819

Country of Origin

Poland

Stock information temporarily unavailable.

AED 264.09

AED 264.09 1 Pack of 5 (ex VAT)

AED 277.29

AED 277.29 1 Pack of 5 (inc. VAT)

Durable 502819 Transparent, 460mm Height, 350mm Width

AED 264.09

AED 264.09 1 Pack of 5 (ex VAT)

AED 277.29

AED 277.29 1 Pack of 5 (inc. VAT)

Durable 502819 Transparent, 460mm Height, 350mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Surface Colour

White

Magnetic/Non-Magnetic

Non-magnetic

Height

460mm

Width

350mm

Colour

Transparent

Series

502819

Country of Origin

Poland