Technical Document
Specifications
Brand
DurableDocument Wallet Type
Presentation Folder
For Paper Size
A4
Material
PP
Colour
Blue, Green, Red, Yellow
Number of Panels Included
20
Height
327mm
Width
251mm
Country of Origin
Germany
Product details
Multiple Display Panel
Ideal for creating an information point. This display panel system will keep your document clean and available for everyone.
Display panel
Wall support in metal
20 coloured A4 display
5 red, 5 yellow, 5 green, 5 dark blue
Notice Boards
All the notice boards can be wall mounted.
AED 607.58
AED 607.58 Each (ex VAT)
AED 637.96
AED 637.96 Each (inc. VAT)
1
AED 607.58
AED 607.58 Each (ex VAT)
AED 637.96
AED 637.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DurableDocument Wallet Type
Presentation Folder
For Paper Size
A4
Material
PP
Colour
Blue, Green, Red, Yellow
Number of Panels Included
20
Height
327mm
Width
251mm
Country of Origin
Germany
Product details
Multiple Display Panel
Ideal for creating an information point. This display panel system will keep your document clean and available for everyone.
Display panel
Wall support in metal
20 coloured A4 display
5 red, 5 yellow, 5 green, 5 dark blue
Notice Boards
All the notice boards can be wall mounted.