Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Durable Assorted Presentation Folder

RS Stock No.: 557-840Brand: DurableManufacturers Part No.: 5567-00
brand-logo
View all in Document Wallets

Technical Document

Specifications

Brand

Durable

Document Wallet Type

Presentation Folder

Colour

Assorted

Number of Panels Included

10

Height

297mm

Width

210mm

Country of Origin

Germany

Product details

VARIO 10-pocket wall mount system

Presentation support and display designed for price lists, press reviews, technical datasheets, catalogue pages, etc.
Wall mounted support in grey metal with an epoxy resin coating.
10 assorted colour pockets in matt, transparent, non-reflective polypropylene with colour frame rail.
2 red, 2 black, 2 yellow, 2 green, 2 blue.
Tabs with white card that can be fitted to the frame rail.
Ideal for reception areas, sales counters, showrooms, stores, etc.

Notice Boards

All the notice boards can be wall mounted.

Stock information temporarily unavailable.

AED 314.10

AED 314.10 Each (ex VAT)

AED 329.80

AED 329.80 Each (inc. VAT)

Durable Assorted Presentation Folder

AED 314.10

AED 314.10 Each (ex VAT)

AED 329.80

AED 329.80 Each (inc. VAT)

Durable Assorted Presentation Folder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Document Wallet Type

Presentation Folder

Colour

Assorted

Number of Panels Included

10

Height

297mm

Width

210mm

Country of Origin

Germany

Product details

VARIO 10-pocket wall mount system

Presentation support and display designed for price lists, press reviews, technical datasheets, catalogue pages, etc.
Wall mounted support in grey metal with an epoxy resin coating.
10 assorted colour pockets in matt, transparent, non-reflective polypropylene with colour frame rail.
2 red, 2 black, 2 yellow, 2 green, 2 blue.
Tabs with white card that can be fitted to the frame rail.
Ideal for reception areas, sales counters, showrooms, stores, etc.

Notice Boards

All the notice boards can be wall mounted.