Durable Transparent Non-Slip, Non-Glare Desk Mat, 650mm x 500mm

RS Stock No.: 446-4981Brand: DurableManufacturers Part No.: 7113-19
brand-logo
View all in Desk Mats

Technical Document

Specifications

Brand

Durable

Colour

Transparent

Non-Glare

Yes

Length

650mm

Width

500mm

Country of Origin

Germany

Product details

DURAGLAS desk mat

Transparent desk mat.
Flexible and anti-glare surface.
Size 650 x 500 mm.

You may be interested in
Stock information temporarily unavailable.

AED 76.49

AED 76.49 Each (ex VAT)

AED 80.31

AED 80.31 Each (inc. VAT)

Durable Transparent Non-Slip, Non-Glare Desk Mat, 650mm x 500mm

AED 76.49

AED 76.49 Each (ex VAT)

AED 80.31

AED 80.31 Each (inc. VAT)

Durable Transparent Non-Slip, Non-Glare Desk Mat, 650mm x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Durable

Colour

Transparent

Non-Glare

Yes

Length

650mm

Width

500mm

Country of Origin

Germany

Product details

DURAGLAS desk mat

Transparent desk mat.
Flexible and anti-glare surface.
Size 650 x 500 mm.

You may be interested in