Technical Document
Specifications
Brand
DurableType
Badge holder
Type
Name Arm Band
Colour
Transparent
Material
Plastic
Material
PVC
Length
90mm
Width
54mm
Width
110mm
Includes
Arm Strap
Series
OUTDOOR SECURE
Country of Origin
China
Stock information temporarily unavailable.
AED 151.20
AED 15.12 Each (In a Pack of 10) (ex VAT)
AED 158.76
AED 15.876 Each (In a Pack of 10) (inc. VAT)
Durable Transparent PVC Badge holder With Arm Strap
10
AED 151.20
AED 15.12 Each (In a Pack of 10) (ex VAT)
AED 158.76
AED 15.876 Each (In a Pack of 10) (inc. VAT)
Durable Transparent PVC Badge holder With Arm Strap
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DurableType
Badge holder
Type
Name Arm Band
Colour
Transparent
Material
Plastic
Material
PVC
Length
90mm
Width
54mm
Width
110mm
Includes
Arm Strap
Series
OUTDOOR SECURE
Country of Origin
China