Durable Transparent Polystyrene Name Badge

RS Stock No.: 234-8568Brand: DurableManufacturers Part No.: 890519
brand-logo
View all in Name Badges

Technical Document

Specifications

Brand

Durable

Type

Name Badge

Colour

Transparent

Material

Acrylic

Material

Polystyrene

Length

54mm

Width

101mm

Country of Origin

Poland

Stock information temporarily unavailable.

AED 147.00

AED 14.70 Each (In a Pack of 10) (ex VAT)

AED 154.35

AED 15.435 Each (In a Pack of 10) (inc. VAT)

Durable Transparent Polystyrene Name Badge

AED 147.00

AED 14.70 Each (In a Pack of 10) (ex VAT)

AED 154.35

AED 15.435 Each (In a Pack of 10) (inc. VAT)

Durable Transparent Polystyrene Name Badge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durable

Type

Name Badge

Colour

Transparent

Material

Acrylic

Material

Polystyrene

Length

54mm

Width

101mm

Country of Origin

Poland