Technical Document
Specifications
Brand
DurableType
ID Card Holder
Type
Name Badge
Colour
Transparent
Material
Polypropylene
Material
Polyethylene
Length
118mm
Width
100mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 482.90
AED 482.90 1 Pack of 1 (ex VAT)
AED 507.04
AED 507.04 1 Pack of 1 (inc. VAT)
Durable Transparent Polyethylene Name Badge
1
AED 482.90
AED 482.90 1 Pack of 1 (ex VAT)
AED 507.04
AED 507.04 1 Pack of 1 (inc. VAT)
Durable Transparent Polyethylene Name Badge
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DurableType
ID Card Holder
Type
Name Badge
Colour
Transparent
Material
Polypropylene
Material
Polyethylene
Length
118mm
Width
100mm
Country of Origin
Germany