Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Duracell Procell Constant Alkaline AA Batteries 1.5V

RS Stock No.: 192-4384Brand: Duracell ProcellManufacturers Part No.: 5000394122895
brand-logo
View all in AA Batteries

Technical Document

Specifications

Model Number

PC1500

Brand Range

Constant

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Flat

Capacity

3.125Ah

Size

AA

IEC Name

LR6

Number of Batteries Supplied

10

Pack Quantity

10

Country of Origin

Belgium

You may be interested in
Duracell Industrial Alkaline AA Battery 1.5V
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Duracell Procell Constant Alkaline AA Batteries 1.5V

P.O.A.

Duracell Procell Constant Alkaline AA Batteries 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Duracell Industrial Alkaline AA Battery 1.5V
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Model Number

PC1500

Brand Range

Constant

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Flat

Capacity

3.125Ah

Size

AA

IEC Name

LR6

Number of Batteries Supplied

10

Pack Quantity

10

Country of Origin

Belgium

You may be interested in
Duracell Industrial Alkaline AA Battery 1.5V
P.O.A.Each (In a Pack of 10) (ex VAT)