Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Duracell Procell Intense 1.5V Alkaline D Batteries

RS Stock No.: 241-4292Brand: Duracell ProcellManufacturers Part No.: IPC1300 BULK
brand-logo
View all in D Batteries

Technical Document

Specifications

Model Number

PX1300

Brand Range

Intense

Chemistry

Alkaline

Size

D

Nominal Voltage

1.5V

IEC Name

LR20

Terminal Type

Standard

Capacity

15.660Ah

Number of Batteries Supplied

120

Stock information temporarily unavailable.

P.O.A.

Duracell Procell Intense 1.5V Alkaline D Batteries

P.O.A.

Duracell Procell Intense 1.5V Alkaline D Batteries
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

PX1300

Brand Range

Intense

Chemistry

Alkaline

Size

D

Nominal Voltage

1.5V

IEC Name

LR20

Terminal Type

Standard

Capacity

15.660Ah

Number of Batteries Supplied

120