Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Duracell PR48 Coin Battery, 1.4V, 7.9mm Diameter

RS Stock No.: 596-668Brand: DuracellManufacturers Part No.: 15070637
brand-logo
View all in Button Batteries

Technical Document

Specifications

Size

PR48

Chemistry

Zinc Air

Nominal Voltage

1.4V

Capacity

300mAh

Terminal Type

Standard

Diameter

7.9mm

Dimensions

7.9 x 5.4mm

Series

Duracell EasyTab

Country of Origin

United Kingdom

You may be interested in
RS PRO SR48 Button Batteries, 1.55V, 7.9mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PR48 Button Batteries, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 6) (ex VAT)

Duracell PR48 Coin Battery, 1.4V, 7.9mm Diameter

P.O.A.

Each (In a Pack of 6) (ex VAT)

Duracell PR48 Coin Battery, 1.4V, 7.9mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO SR48 Button Batteries, 1.55V, 7.9mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PR48 Button Batteries, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (ex VAT)

Technical Document

Specifications

Size

PR48

Chemistry

Zinc Air

Nominal Voltage

1.4V

Capacity

300mAh

Terminal Type

Standard

Diameter

7.9mm

Dimensions

7.9 x 5.4mm

Series

Duracell EasyTab

Country of Origin

United Kingdom

You may be interested in
RS PRO SR48 Button Batteries, 1.55V, 7.9mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO PR48 Button Batteries, 1.4V, 7.9mm Diameter
P.O.A.Each (In a Pack of 6) (ex VAT)