Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Duracell Plus Power Alkaline AA Battery 1.5V

RS Stock No.: 872-0513Brand: DuracellManufacturers Part No.: AA5+3 +/PWR RS
brand-logo
View all in AA Batteries

Technical Document

Specifications

Brand Range

Duracell Plus Power

Model Number

LR6

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Size

AA

Product details

Duracell Plus Power

Duracell Plus Power batteries offer high performance and long-lasting power for all your electronic devices. These batteries are typically used in cameras, games console, Walkman’s and toys. They are made from alkaline manganese dioxide which lasts much longer than conventional zinc-carbon batteries so they are perfect for storing over long periods of time.

Features and Benefits

• 1.5 V or 9 V
• Alkaline
• AA batteries, AAA batteries and PP3 batteries
• High energy density
• Ideal for daily use
• Reliability and long shelf life

Typical Applications:

Duracell Plus Power Batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Cameras
• Remote controls
• Toys
• Flashlights

FAQ’s

Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
These batteries are non-rechargeable.

Safety Advice
Keep out of sight and reach of children.

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
Varta Alkaline AA Batteries 1.5V
P.O.A.Each (In a Pack of 8) (ex VAT)
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 12 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Duracell Plus Power Alkaline AA Battery 1.5V

P.O.A.

Duracell Plus Power Alkaline AA Battery 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in
Varta Alkaline AA Batteries 1.5V
P.O.A.Each (In a Pack of 8) (ex VAT)
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 12 (ex VAT)

Technical Document

Specifications

Brand Range

Duracell Plus Power

Model Number

LR6

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Size

AA

Product details

Duracell Plus Power

Duracell Plus Power batteries offer high performance and long-lasting power for all your electronic devices. These batteries are typically used in cameras, games console, Walkman’s and toys. They are made from alkaline manganese dioxide which lasts much longer than conventional zinc-carbon batteries so they are perfect for storing over long periods of time.

Features and Benefits

• 1.5 V or 9 V
• Alkaline
• AA batteries, AAA batteries and PP3 batteries
• High energy density
• Ideal for daily use
• Reliability and long shelf life

Typical Applications:

Duracell Plus Power Batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Cameras
• Remote controls
• Toys
• Flashlights

FAQ’s

Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.

Are these batteries rechargeable?
These batteries are non-rechargeable.

Safety Advice
Keep out of sight and reach of children.

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
Varta Alkaline AA Batteries 1.5V
P.O.A.Each (In a Pack of 8) (ex VAT)
RS PRO Alkaline AA Batteries 1.5V
P.O.A.1 Pack of 12 (ex VAT)