Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Duracell Ultra Power Alkaline AAA Batteries 1.5V

RS Stock No.: 448-8460Brand: DuracellManufacturers Part No.: AAA U/PWR P8 RS
brand-logo
View all in AAA Batteries

Technical Document

Specifications

Brand Range

Duracell Ultra Power

Chemistry

Alkaline

Number of Batteries Supplied

8

Nominal Voltage

1.5V

Terminal Type

Standard

Country of Origin

Belgium

You may be interested in
Duracell Plus Power Alkaline AAA Batteries 1.5V
P.O.A.Each (In a Pack of 8) (ex VAT)
Battery, alkaline, Ultra M3, AAA,
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO RS PRO Alkaline AAA Battery 1.5V
P.O.A.1 Pack of 12 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Duracell Ultra Power Alkaline AAA Batteries 1.5V

P.O.A.

Duracell Ultra Power Alkaline AAA Batteries 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Duracell Plus Power Alkaline AAA Batteries 1.5V
P.O.A.Each (In a Pack of 8) (ex VAT)
Battery, alkaline, Ultra M3, AAA,
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO RS PRO Alkaline AAA Battery 1.5V
P.O.A.1 Pack of 12 (ex VAT)

Technical Document

Specifications

Brand Range

Duracell Ultra Power

Chemistry

Alkaline

Number of Batteries Supplied

8

Nominal Voltage

1.5V

Terminal Type

Standard

Country of Origin

Belgium

You may be interested in
Duracell Plus Power Alkaline AAA Batteries 1.5V
P.O.A.Each (In a Pack of 8) (ex VAT)
Battery, alkaline, Ultra M3, AAA,
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO RS PRO Alkaline AAA Battery 1.5V
P.O.A.1 Pack of 12 (ex VAT)