Technical Document
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
Rhino 4200, Rhino 5200, Rhino 6000
Background Colour
Black
Print Colour
White
Laminated
No
Tape Length
5.5 m
Label Quantity
1 Roll
Better World Claim
Recycled materials
Better World Product (Find out more)
Yes
Distrelec Product Id
18017632
Country of Origin
Belgium
Product details
Dymo Rhino Tapes
A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers
AED 159.10
AED 159.10 Each (ex VAT)
AED 167.06
AED 167.06 Each (inc. VAT)
1
AED 159.10
AED 159.10 Each (ex VAT)
AED 167.06
AED 167.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
Rhino 4200, Rhino 5200, Rhino 6000
Background Colour
Black
Print Colour
White
Laminated
No
Tape Length
5.5 m
Label Quantity
1 Roll
Better World Claim
Recycled materials
Better World Product (Find out more)
Yes
Distrelec Product Id
18017632
Country of Origin
Belgium
Product details
Dymo Rhino Tapes
A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers