Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dymo White on Black Label Printer Tape, 18 ft Length, 19 mm Width

RS Stock No.: 745-7731Brand: DymoManufacturers Part No.: 1805436Distrelec Article No.: 18017641
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Dymo

Tape Width

19 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

Black

Print Colour

White

Laminated

No

Tape Length

18 ft

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Distrelec Product Id

18017641

Country of Origin

Belgium

Product details

Dymo Rhino Tapes

A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers

Stock information temporarily unavailable.

AED 183.34

AED 183.34 Each (ex VAT)

AED 192.51

AED 192.51 Each (inc. VAT)

Dymo White on Black Label Printer Tape, 18 ft Length, 19 mm Width

AED 183.34

AED 183.34 Each (ex VAT)

AED 192.51

AED 192.51 Each (inc. VAT)

Dymo White on Black Label Printer Tape, 18 ft Length, 19 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Dymo

Tape Width

19 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

Black

Print Colour

White

Laminated

No

Tape Length

18 ft

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Distrelec Product Id

18017641

Country of Origin

Belgium

Product details

Dymo Rhino Tapes

A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers