Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Dymo Dymo 280 Handheld Label Printer, 12mm Max Label Width, UK

RS Stock No.: 185-7546Brand: DymoManufacturers Part No.: 2091152
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

Dymo 280

Application

Files and Folders, It Equipment, Labeling Office Supplies, Storage Boxes

Maximum Label Width

12mm

Handheld

Yes

Keyboard

Yes

Plug Type

UK

Keyboard Layout

QWERTY

Resolution

180dpi

Width

206mm

Weight

0.8kg

Country of Origin

China

Stock information temporarily unavailable.

AED 631.58

AED 631.58 Each (ex VAT)

AED 663.16

AED 663.16 Each (inc. VAT)

Dymo Dymo 280 Handheld Label Printer, 12mm Max Label Width, UK

AED 631.58

AED 631.58 Each (ex VAT)

AED 663.16

AED 663.16 Each (inc. VAT)

Dymo Dymo 280 Handheld Label Printer, 12mm Max Label Width, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dymo

Model

Dymo 280

Application

Files and Folders, It Equipment, Labeling Office Supplies, Storage Boxes

Maximum Label Width

12mm

Handheld

Yes

Keyboard

Yes

Plug Type

UK

Keyboard Layout

QWERTY

Resolution

180dpi

Width

206mm

Weight

0.8kg

Country of Origin

China