Technical Document
Specifications
Brand
DymoModel
LabelManager 210D
Application
Office
Maximum Label Width
12mm
Lines of Printing
2
Keyboard
Yes
Plug Type
UK
Keyboard Layout
QWERTY
Resolution
180dpi
Dimensions
64 x 165 x 155mm
Width
64mm
Depth
165mm
Weight
435g
Height
155mm
Country of Origin
Belgium
AED 556.82
AED 556.82 Each (ex VAT)
AED 584.66
AED 584.66 Each (inc. VAT)
1
AED 556.82
AED 556.82 Each (ex VAT)
AED 584.66
AED 584.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DymoModel
LabelManager 210D
Application
Office
Maximum Label Width
12mm
Lines of Printing
2
Keyboard
Yes
Plug Type
UK
Keyboard Layout
QWERTY
Resolution
180dpi
Dimensions
64 x 165 x 155mm
Width
64mm
Depth
165mm
Weight
435g
Height
155mm
Country of Origin
Belgium