Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Dymo LabelManager 280 Label Printer, 12mm Max Label Width, Euro Plug

RS Stock No.: 775-3931Brand: DymoManufacturers Part No.: LabelManager 280
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

LabelManager 280

Application

Office

Maximum Label Width

12mm

Lines of Printing

2

Keyboard

Yes

Plug Type

Type C - European Plug

Keyboard Layout

QWERTZ

Resolution

180dpi

Connection Port

USB

Weight

840g

Height

240mm

Width

89mm

Country of Origin

China

Product details

LabelManager 280™

The portable, rechargeable DYMO® LabelManager®™ 280 you can easily organize everything. Connect it to your PC or Mac®* to customize your labels with fonts and graphics from your computer. Type text fast - comfortably and easily - on the computer -style keyboard with country-specific layout. Edit text quickly using one-touch fast-formatting keys. Label without the cost and waste of disposable batteries - with the rechargeable battery pack you just charge, type and print.
The LabelManager®™ 280 prints 50% faster than other DYMO label makers. And it prints DYMO D1 labels in 6, 9, 12 mm widths in a variety of colours

Type text quickly on the computer-style (QWERTY) keyboard
Avoid the cost and waste of disposable batteries with a rechargeable battery pack
Edit text easily with one-touch fast-formatting keys
Create labels with 6 font sizes, 7 text styles, 8 boxes plus underline, and 220 symbols and clip-art images
Extend battery life with automatic shut-off
Perfect for labeling shelving, file folders, office supplies and more
Dimensions: 107.5 x 206 x 46.5mm

RS 775-3925 features UK plug
RS 775-3922 features EU plug
RS 775-3928 features EU plug and AZERTY Keyboard
RS 775-3931 features EU plug and QWERTZ keyboard

Supplied with

Electronic label maker
Rechargeable battery pack
USB cable
D1 starter label cassette black on white, 12 mm x 3 m
Quick Start Card and Quick Reference Guide
Charging adapter
1-Year Limited Warranty

Dymo Desktop

Stock information temporarily unavailable.

AED 495.95

AED 495.95 Each (ex VAT)

AED 520.75

AED 520.75 Each (inc. VAT)

Dymo LabelManager 280 Label Printer, 12mm Max Label Width, Euro Plug

AED 495.95

AED 495.95 Each (ex VAT)

AED 520.75

AED 520.75 Each (inc. VAT)

Dymo LabelManager 280 Label Printer, 12mm Max Label Width, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dymo

Model

LabelManager 280

Application

Office

Maximum Label Width

12mm

Lines of Printing

2

Keyboard

Yes

Plug Type

Type C - European Plug

Keyboard Layout

QWERTZ

Resolution

180dpi

Connection Port

USB

Weight

840g

Height

240mm

Width

89mm

Country of Origin

China

Product details

LabelManager 280™

The portable, rechargeable DYMO® LabelManager®™ 280 you can easily organize everything. Connect it to your PC or Mac®* to customize your labels with fonts and graphics from your computer. Type text fast - comfortably and easily - on the computer -style keyboard with country-specific layout. Edit text quickly using one-touch fast-formatting keys. Label without the cost and waste of disposable batteries - with the rechargeable battery pack you just charge, type and print.
The LabelManager®™ 280 prints 50% faster than other DYMO label makers. And it prints DYMO D1 labels in 6, 9, 12 mm widths in a variety of colours

Type text quickly on the computer-style (QWERTY) keyboard
Avoid the cost and waste of disposable batteries with a rechargeable battery pack
Edit text easily with one-touch fast-formatting keys
Create labels with 6 font sizes, 7 text styles, 8 boxes plus underline, and 220 symbols and clip-art images
Extend battery life with automatic shut-off
Perfect for labeling shelving, file folders, office supplies and more
Dimensions: 107.5 x 206 x 46.5mm

RS 775-3925 features UK plug
RS 775-3922 features EU plug
RS 775-3928 features EU plug and AZERTY Keyboard
RS 775-3931 features EU plug and QWERTZ keyboard

Supplied with

Electronic label maker
Rechargeable battery pack
USB cable
D1 starter label cassette black on white, 12 mm x 3 m
Quick Start Card and Quick Reference Guide
Charging adapter
1-Year Limited Warranty

Dymo Desktop