Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dymo LabelManager 210D Handheld Label Printer, 12mm Max Label Width

RS Stock No.: 660-6821Brand: DymoManufacturers Part No.: S0784440
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

LabelManager 210D

Application

Office

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

QWERTY

Resolution

180dpi

Width

222mm

Weight

812g

Height

97mm

Country of Origin

China

Product details

LabelManager 210D

The new LabelManager 210D is the Label maker that belongs on every desk. Versatile, yet easy to use: the LabelManager 210D has all the Features a professional label maker should have

Prints labels on 6, 9 and 12mm
Unlike other label makers, the large graphic display shows exactly how your label will print. This means no more guessing what the label will look like. What you see is what you get!
Easy navigation from start to print
Quick access buttons to symbols, punctuation and diacriticals (e.g. 6 font sizes, 7 styles, 8 different boxes to customize your label Prints 1 or 2 lines per label (on 9 mm)
Auto power-off to extend battery life or an adapter as an accessory
Requires 6 x AA batteries, see stock no 744-2199
1 Power adapter for 220V power connection (optional rs 386-3674)

This handy kit contains (rs 660-6825) :
1 versatile and easy-to-use LabelManager 210D
1 set of AA alkaline batteries
1 Dymo D1 label cassette 12 mm x 3 m black print on white tape
1 Dymo D1 label cassette 12 mm x 7 m black pint on yellow tape

Dymo Desktop

Stock information temporarily unavailable.

AED 371.45

AED 371.45 Each (ex VAT)

AED 390.02

AED 390.02 Each (inc. VAT)

Dymo LabelManager 210D Handheld Label Printer, 12mm Max Label Width

AED 371.45

AED 371.45 Each (ex VAT)

AED 390.02

AED 390.02 Each (inc. VAT)

Dymo LabelManager 210D Handheld Label Printer, 12mm Max Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dymo

Model

LabelManager 210D

Application

Office

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

QWERTY

Resolution

180dpi

Width

222mm

Weight

812g

Height

97mm

Country of Origin

China

Product details

LabelManager 210D

The new LabelManager 210D is the Label maker that belongs on every desk. Versatile, yet easy to use: the LabelManager 210D has all the Features a professional label maker should have

Prints labels on 6, 9 and 12mm
Unlike other label makers, the large graphic display shows exactly how your label will print. This means no more guessing what the label will look like. What you see is what you get!
Easy navigation from start to print
Quick access buttons to symbols, punctuation and diacriticals (e.g. 6 font sizes, 7 styles, 8 different boxes to customize your label Prints 1 or 2 lines per label (on 9 mm)
Auto power-off to extend battery life or an adapter as an accessory
Requires 6 x AA batteries, see stock no 744-2199
1 Power adapter for 220V power connection (optional rs 386-3674)

This handy kit contains (rs 660-6825) :
1 versatile and easy-to-use LabelManager 210D
1 set of AA alkaline batteries
1 Dymo D1 label cassette 12 mm x 3 m black print on white tape
1 Dymo D1 label cassette 12 mm x 7 m black pint on yellow tape

Dymo Desktop