Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dymo LabelWriter 450 Turbo Handheld Label Printer, 56mm Max Label Width, Euro Plug

RS Stock No.: 701-9060Brand: DymoManufacturers Part No.: S0838820
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

LabelWriter 450 Turbo

Application

Office

Maximum Label Width

56mm

Handheld

Yes

Lines of Printing

4

Plug Type

Type C - European Plug

Resolution

600 x 300dpi

Connection Port

USB

Width

140mm

Weight

1.6kg

Height

163mm

Country of Origin

China

Product details

LabelWriter 450 Turbo

Now it's easy to label and dispatch your mail and to categorise your files
Print up to 71 labels per minute (based on a 4-line address label)
Uses thermal printing technology
Create your labels direct in Microsoft® Word, Excel®, Outlook® and more, without the need to re-enter your text
Create an individual label quickly via the QuickPrint function
600 x 300 ppi resolution
Over 100 label styles and layouts
View all label formats on screen
Standby mode to conserve energy
Printing examples: adress labels, dispatch labels, labels for files, name badges, inventories and barcodes.
Compatible with Windows 7, Vista and XP, and Mac OS v10.4 and above
EU Plug supplied

Supplied with

DYMO Label™ version 8 software, power cords, cables, operating instructions, label starter pack

Dymo Desktop

You may be interested in
Stock information temporarily unavailable.

AED 796.55

AED 796.55 Each (ex VAT)

AED 836.38

AED 836.38 Each (inc. VAT)

Dymo LabelWriter 450 Turbo Handheld Label Printer, 56mm Max Label Width, Euro Plug

AED 796.55

AED 796.55 Each (ex VAT)

AED 836.38

AED 836.38 Each (inc. VAT)

Dymo LabelWriter 450 Turbo Handheld Label Printer, 56mm Max Label Width, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dymo

Model

LabelWriter 450 Turbo

Application

Office

Maximum Label Width

56mm

Handheld

Yes

Lines of Printing

4

Plug Type

Type C - European Plug

Resolution

600 x 300dpi

Connection Port

USB

Width

140mm

Weight

1.6kg

Height

163mm

Country of Origin

China

Product details

LabelWriter 450 Turbo

Now it's easy to label and dispatch your mail and to categorise your files
Print up to 71 labels per minute (based on a 4-line address label)
Uses thermal printing technology
Create your labels direct in Microsoft® Word, Excel®, Outlook® and more, without the need to re-enter your text
Create an individual label quickly via the QuickPrint function
600 x 300 ppi resolution
Over 100 label styles and layouts
View all label formats on screen
Standby mode to conserve energy
Printing examples: adress labels, dispatch labels, labels for files, name badges, inventories and barcodes.
Compatible with Windows 7, Vista and XP, and Mac OS v10.4 and above
EU Plug supplied

Supplied with

DYMO Label™ version 8 software, power cords, cables, operating instructions, label starter pack

Dymo Desktop

You may be interested in