Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Dymo Rhino 5200 Handheld Label Printer, 19mm Max Label Width, UK Plug

RS Stock No.: 686-8127Brand: DymoManufacturers Part No.: S0841390
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

Rhino 5200

Application

Office

Maximum Label Width

19mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Resolution

180dpi

Width

375mm

Weight

2.5kg

Height

330mm

Country of Origin

China

Product details

Rhino™ 5200 Hard Case Kit

Includes the RHINO™ 5200 hand-held label printer PLUS

Durable, construction-quality carrying case
DYMO exclusive "hot keys"
Pre-programmed symbol library > 100
Save more than 100 customized labels
Smart on-screen alerts
Large two-line display
Automatic shut-off
Prints on Rhino industrial-strength labels from 6mm to 19mm wide
Prints Code 39 and Code 128 bar codes on 19mm labels
Slip-resistant, built-in rubber bumper

Dymo Portable

Stock information temporarily unavailable.

AED 1,509.98

AED 1,509.98 Each (ex VAT)

AED 1,585.48

AED 1,585.48 Each (inc. VAT)

Dymo Rhino 5200 Handheld Label Printer, 19mm Max Label Width, UK Plug

AED 1,509.98

AED 1,509.98 Each (ex VAT)

AED 1,585.48

AED 1,585.48 Each (inc. VAT)

Dymo Rhino 5200 Handheld Label Printer, 19mm Max Label Width, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dymo

Model

Rhino 5200

Application

Office

Maximum Label Width

19mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Resolution

180dpi

Width

375mm

Weight

2.5kg

Height

330mm

Country of Origin

China

Product details

Rhino™ 5200 Hard Case Kit

Includes the RHINO™ 5200 hand-held label printer PLUS

Durable, construction-quality carrying case
DYMO exclusive "hot keys"
Pre-programmed symbol library > 100
Save more than 100 customized labels
Smart on-screen alerts
Large two-line display
Automatic shut-off
Prints on Rhino industrial-strength labels from 6mm to 19mm wide
Prints Code 39 and Code 128 bar codes on 19mm labels
Slip-resistant, built-in rubber bumper

Dymo Portable