Technical Document
Specifications
Brand
DymoModel
Rhino 5200
Application
Industrial
Handheld
Yes
Plug Type
EU
Keyboard Layout
ABC
Resolution
180dpi
Width
124mm
Depth
64mm
Weight
1kg
Height
234mm
Distrelec Product Id
12530040
Country of Origin
China
Product details
Rhino 5200 kit
Rhino 5200 printer kit for quick and easy labelling.
The kit includes a rugged carry case, a Rhino 5200 printer, two types of label cassettes, a lithium-ion rechargeable battery and a mains adapter.
Stock information temporarily unavailable.
Please check again later.
AED 1,511.70
Each (ex VAT)
AED 1,587.28
Each (inc. VAT)
1
AED 1,511.70
Each (ex VAT)
AED 1,587.28
Each (inc. VAT)
1
Technical Document
Specifications
Brand
DymoModel
Rhino 5200
Application
Industrial
Handheld
Yes
Plug Type
EU
Keyboard Layout
ABC
Resolution
180dpi
Width
124mm
Depth
64mm
Weight
1kg
Height
234mm
Distrelec Product Id
12530040
Country of Origin
China
Product details
Rhino 5200 kit
Rhino 5200 printer kit for quick and easy labelling.
The kit includes a rugged carry case, a Rhino 5200 printer, two types of label cassettes, a lithium-ion rechargeable battery and a mains adapter.