Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dymo Label Printer

RS Stock No.: 701-9070Brand: DymoManufacturers Part No.: S0879590
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Lines of Printing

2

Keyboard

Yes

Resolution

180dpi

Dimensions

120 x 173 x 62mm

Weight

438g

Height

62mm

Width

120mm

Depth

173mm

Product details

Dymo Portable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dymo Label Printer

P.O.A.

Dymo Label Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dymo

Lines of Printing

2

Keyboard

Yes

Resolution

180dpi

Dimensions

120 x 173 x 62mm

Weight

438g

Height

62mm

Width

120mm

Depth

173mm

Product details

Dymo Portable

You may be interested in