Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Dymo LabelManager 500TS Handheld Label Printer, 24mm Max Label Width, Type C - European Plug, Type E - French

RS Stock No.: 754-5030Brand: DymoManufacturers Part No.: S0946440
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

LabelManager 500TS

Application

Office

Maximum Label Width

24mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type C - European Plug, Type E - French

Keyboard Layout

AZERTY

Resolution

300dpi

Connection Port

USB

Width

123mm

Weight

1.7kg

Height

312mm

Product details

LabelManager® 500TS

The revolutionary DYMO 500Touch Screen™ label maker lets you do it with ease! Edit, format, and customize labels with a touch of your fingertip. Connect to your PC or Mac®* and use DYMO Label™ software to customize your labels with fonts or graphics—even download your labels for editing and printing on the go.

Large, full-color touch screen – a DYMO first! Just tap to create, edit and format labels with ease
Speed text entry using the computer-style keyboard
Connect via USB to PC or Mac compatibility
Eliminate the hassle of manual cutting with an automatic label cutter
Customize your labels with 10 fonts, 25 font sizes, 5 boxes plus underline, 32 text styles and 325 built-in symbols and clip art images
Prints crystal clear graphics, barcodes and logos at 300 dpi resolution
Share without losing your settings - new user profiles let you store settings and data for up to 5 different users
Avoid the cost and waste of disposable batteries with the rechargeable battery pack
Label fast - prints twice as fast as other DYMO label makers

Compatible with: PC or Mac® Works with Windows® XP, Windows Vista®, Windows® 7 or Mac OS® v10.4 or later

Supplied with

Electronic label maker
D1 starter label cassette, black on white, 1in. x 10m
Rechargeable battery pack
USB cable
Quick Start and Reference Guides
1-Year Limited Warranty Card

Dymo Desktop

Stock information temporarily unavailable.

P.O.A.

Dymo LabelManager 500TS Handheld Label Printer, 24mm Max Label Width, Type C - European Plug, Type E - French

P.O.A.

Dymo LabelManager 500TS Handheld Label Printer, 24mm Max Label Width, Type C - European Plug, Type E - French
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dymo

Model

LabelManager 500TS

Application

Office

Maximum Label Width

24mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type C - European Plug, Type E - French

Keyboard Layout

AZERTY

Resolution

300dpi

Connection Port

USB

Width

123mm

Weight

1.7kg

Height

312mm

Product details

LabelManager® 500TS

The revolutionary DYMO 500Touch Screen™ label maker lets you do it with ease! Edit, format, and customize labels with a touch of your fingertip. Connect to your PC or Mac®* and use DYMO Label™ software to customize your labels with fonts or graphics—even download your labels for editing and printing on the go.

Large, full-color touch screen – a DYMO first! Just tap to create, edit and format labels with ease
Speed text entry using the computer-style keyboard
Connect via USB to PC or Mac compatibility
Eliminate the hassle of manual cutting with an automatic label cutter
Customize your labels with 10 fonts, 25 font sizes, 5 boxes plus underline, 32 text styles and 325 built-in symbols and clip art images
Prints crystal clear graphics, barcodes and logos at 300 dpi resolution
Share without losing your settings - new user profiles let you store settings and data for up to 5 different users
Avoid the cost and waste of disposable batteries with the rechargeable battery pack
Label fast - prints twice as fast as other DYMO label makers

Compatible with: PC or Mac® Works with Windows® XP, Windows Vista®, Windows® 7 or Mac OS® v10.4 or later

Supplied with

Electronic label maker
D1 starter label cassette, black on white, 1in. x 10m
Rechargeable battery pack
USB cable
Quick Start and Reference Guides
1-Year Limited Warranty Card

Dymo Desktop