Dzus Fastener Europe Panex Series

RS Stock No.: 278-461Brand: Dzus Fastener EuropeDistrelec Article No.: 30422182
View all in Rack Mounting Hardware

Technical Document

Specifications

Material

Steel

For Panel Thickness Maximum

4.4mm

For Panel Thickness Minimum

3.5mm

Finish

Galvanised

Series

Panex

Country of Origin

United Kingdom

Product details

Spiral Cam Nose 'Panex' Sheet Metal Fastener

Two sizes of slotted-head 'Panex' fasteners which offer quick access to equipment, but safe, positve locking of the access panel in the closed position. The stud is retained by means of a plastic washer (supplied)

Zinc plated & chromate passivated steel construction
Choice of two sizes suits most commonly used panel thicknesses
No specialised tools required for fixing

Quarter-Turn Fasteners

Stock information temporarily unavailable.

AED 290.32

AED 29.032 Each (In a Pack of 10) (ex VAT)

AED 304.84

AED 30.484 Each (In a Pack of 10) (inc. VAT)

Dzus Fastener Europe Panex Series

AED 290.32

AED 29.032 Each (In a Pack of 10) (ex VAT)

AED 304.84

AED 30.484 Each (In a Pack of 10) (inc. VAT)

Dzus Fastener Europe Panex Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Steel

For Panel Thickness Maximum

4.4mm

For Panel Thickness Minimum

3.5mm

Finish

Galvanised

Series

Panex

Country of Origin

United Kingdom

Product details

Spiral Cam Nose 'Panex' Sheet Metal Fastener

Two sizes of slotted-head 'Panex' fasteners which offer quick access to equipment, but safe, positve locking of the access panel in the closed position. The stud is retained by means of a plastic washer (supplied)

Zinc plated & chromate passivated steel construction
Choice of two sizes suits most commonly used panel thicknesses
No specialised tools required for fixing

Quarter-Turn Fasteners