Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

E-TEC 2.54mm Pitch 44 Way PLCC IC Socket

RS Stock No.: 615-5134Brand: E-TECManufacturers Part No.: PLP-044-N110-99-HCP-044
brand-logo
View all in IC Sockets

Technical Document

Specifications

Brand

E-TEC

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

44

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

Polymer

Product details

PLCC sockets with retention clips

Range of sockets for installation on PCBs, for use with PLCC units.
High-end quality.
Supplied with component locking clip.
Rigid, tin-plated contacts for easy insertion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 48.72

AED 48.72 Each (ex VAT)

AED 51.16

AED 51.16 Each (inc. VAT)

E-TEC 2.54mm Pitch 44 Way PLCC IC Socket

AED 48.72

AED 48.72 Each (ex VAT)

AED 51.16

AED 51.16 Each (inc. VAT)

E-TEC 2.54mm Pitch 44 Way PLCC IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 48.72
25 - 74AED 42.84
75 - 199AED 38.22
200 - 399AED 33.08
400+AED 32.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

E-TEC

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

44

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

Polymer

Product details

PLCC sockets with retention clips

Range of sockets for installation on PCBs, for use with PLCC units.
High-end quality.
Supplied with component locking clip.
Rigid, tin-plated contacts for easy insertion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in