Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

E-TEC 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket

RS Stock No.: 600-7760Brand: E-TECManufacturers Part No.: POS-314-S001-95
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

14

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Orientation

Vertical

Length

17.7mm

Width

4.45mm

Housing Material

PBT

Contact Material

Beryllium Copper

Product details

Precision Gold Contacts

Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 240.81

AED 8.60 Each (In a Tube of 28) (ex VAT)

AED 252.85

AED 9.03 Each (In a Tube of 28) (inc. VAT)

E-TEC 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket

AED 240.81

AED 8.60 Each (In a Tube of 28) (ex VAT)

AED 252.85

AED 9.03 Each (In a Tube of 28) (inc. VAT)

E-TEC 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
28 - 672AED 8.60AED 240.81
700 - 2072AED 7.725AED 216.30
2100 - 5572AED 6.901AED 193.23
5600 - 11172AED 6.026AED 168.71
11200+AED 5.614AED 157.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

14

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Orientation

Vertical

Length

17.7mm

Width

4.45mm

Housing Material

PBT

Contact Material

Beryllium Copper

Product details

Precision Gold Contacts

Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more