Technical Document
Specifications
Brand
E-TECNumber Of Contacts
16
Contact Plating
Tin
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
PBT
Length
20.3mm
Width
8.15mm
Product details
Through Headers
Tin plated through headers, suitable for interconnecting two PCBs. They can be used with appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB.
Inner contact material: Tin plated beryllium copper
Outer pin material: Tin plated brass
Current rating 3A
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109Ω (at 500Vdc)
Operating Temperature -65°C to +175°C
Flammability UL 94 V-0
AED 265.22
AED 10.609 Each (In a Tube of 25) (ex VAT)
AED 278.48
AED 11.139 Each (In a Tube of 25) (inc. VAT)
25
AED 265.22
AED 10.609 Each (In a Tube of 25) (ex VAT)
AED 278.48
AED 11.139 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
25 - 225 | AED 10.609 | AED 265.22 |
250 - 600 | AED 9.476 | AED 236.90 |
625 - 1225 | AED 9.064 | AED 226.60 |
1250+ | AED 8.343 | AED 208.58 |
Technical Document
Specifications
Brand
E-TECNumber Of Contacts
16
Contact Plating
Tin
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
PBT
Length
20.3mm
Width
8.15mm
Product details
Through Headers
Tin plated through headers, suitable for interconnecting two PCBs. They can be used with appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB.
Inner contact material: Tin plated beryllium copper
Outer pin material: Tin plated brass
Current rating 3A
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109Ω (at 500Vdc)
Operating Temperature -65°C to +175°C
Flammability UL 94 V-0