E-TEC SIB Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 615-4917Brand: E-TECManufacturers Part No.: SIB-120-S003-95
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SIB

Product details

Divisible strips

Divisible strips featuring tin-plated contacts with gold-plated tulips.
Available in 20 and 32-contact solder or wrap versions.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 729.75

AED 36.488 Each (In a Pack of 20) (ex VAT)

AED 766.24

AED 38.312 Each (In a Pack of 20) (inc. VAT)

E-TEC SIB Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

AED 729.75

AED 36.488 Each (In a Pack of 20) (ex VAT)

AED 766.24

AED 38.312 Each (In a Pack of 20) (inc. VAT)

E-TEC SIB Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 480AED 36.488AED 729.75
500 - 1480AED 32.812AED 656.25
1500 - 3980AED 29.19AED 583.80
4000 - 7980AED 25.515AED 510.30
8000+AED 23.73AED 474.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SIB

Product details

Divisible strips

Divisible strips featuring tin-plated contacts with gold-plated tulips.
Available in 20 and 32-contact solder or wrap versions.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more