e2s Siren, 230 V ac, 110dB at 1 m, AC

RS Stock No.: 772-0795Brand: e2sManufacturers Part No.: A105NAXAC230R-UL
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Decibels at 1 Metre

110dB

Current Type

AC

Application Type

Voice

Minimum Decibel

101dB

Maximum Decibel

110dB

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

A105NAX Appello X User Recordable Alarm Sounder

The A105NAX Appello user recordable alarm sounder enables the recording of any type of content such as voice or music that can be played back at CD quality. This content can be reproduced repeatedly, alternating with or without one of the built-in 45 alarm tones. Voice/Music output of up to 102dB(A) at 1 metre and alarm tone notifications output up to 110dB(A) at 1 metre.

For multiple unit installations the recording process is only required once to create a master unit which can then be used to program all other A105NAX units on the system, guaranteeing synchronisation during playback, using the supplied ’Synch’ cable.

Features and Benefits

  • CD quality reproduction

  • Easy message creation with built in microphone or line-in audio input

  • Volume controls for user content and alarm tones

  • Message length: 4 ´ 30 seconds

  • Direct content storage on non-volatile memory

  • 2 x M20 clearance gland entries

  • Mounting via internal BESA compatible fixing positions or via external mounting lugs

  • Operating temperature is between -25°C and +55°C

Approvals

  • UL & cULs approved: General signalling use

  • EAC approved (GOST-R)

Stock information temporarily unavailable.

AED 1,663.36

AED 1,663.36 Each (ex VAT)

AED 1,746.53

AED 1,746.53 Each (inc. VAT)

e2s Siren, 230 V ac, 110dB at 1 m, AC

AED 1,663.36

AED 1,663.36 Each (ex VAT)

AED 1,746.53

AED 1,746.53 Each (inc. VAT)

e2s Siren, 230 V ac, 110dB at 1 m, AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Decibels at 1 Metre

110dB

Current Type

AC

Application Type

Voice

Minimum Decibel

101dB

Maximum Decibel

110dB

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

A105NAX Appello X User Recordable Alarm Sounder

The A105NAX Appello user recordable alarm sounder enables the recording of any type of content such as voice or music that can be played back at CD quality. This content can be reproduced repeatedly, alternating with or without one of the built-in 45 alarm tones. Voice/Music output of up to 102dB(A) at 1 metre and alarm tone notifications output up to 110dB(A) at 1 metre.

For multiple unit installations the recording process is only required once to create a master unit which can then be used to program all other A105NAX units on the system, guaranteeing synchronisation during playback, using the supplied ’Synch’ cable.

Features and Benefits

  • CD quality reproduction

  • Easy message creation with built in microphone or line-in audio input

  • Volume controls for user content and alarm tones

  • Message length: 4 ´ 30 seconds

  • Direct content storage on non-volatile memory

  • 2 x M20 clearance gland entries

  • Mounting via internal BESA compatible fixing positions or via external mounting lugs

  • Operating temperature is between -25°C and +55°C

Approvals

  • UL & cULs approved: General signalling use

  • EAC approved (GOST-R)