Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

e2s AB105LDA Series Red Sounder Beacon, 230 V ac, Side Mount, 112dB at 1 Metre

RS Stock No.: 772-0815Brand: e2sManufacturers Part No.: AB105LDAAC230G/R
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Side Mount

Current Type

AC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

112dB

Series

AB105LDA

Bulb Type

LED

Housing Colour

Grey

Minimum Decibel

100dB

Maximum Decibel

112dB

Number Of Tones

32

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

e2S Alarm Sounder/Beacon, LED, AB105LDA Series

The AB105LDA alarm sounder/beacon combines a compact high output 112dB(A) alarm sounder with a powerful multi-function LED warning beacon. The beacon and sounder can be operated from the same power source or controlled individually.

Automatic synchronisation on multi-sounder system
Continuously rated
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations (in & out for daisy-chain installations)
Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
Polycarbonate UV stable lens with bayonet fixing and anti-tamper locking screw
Array of 16 multi-function high power LEDs
IP65 ingress protection
Operating temperature of -25 to +55°C

Approvals

Alarm sounder (A105N) VdS approved to EN54-3 (CPD 89/106/EEC). UKOOA/PFEER compliant alarm tones.

Stock information temporarily unavailable.

AED 1,342.64

AED 1,342.64 Each (ex VAT)

AED 1,409.77

AED 1,409.77 Each (inc. VAT)

e2s AB105LDA Series Red Sounder Beacon, 230 V ac, Side Mount, 112dB at 1 Metre

AED 1,342.64

AED 1,342.64 Each (ex VAT)

AED 1,409.77

AED 1,409.77 Each (inc. VAT)

e2s AB105LDA Series Red Sounder Beacon, 230 V ac, Side Mount, 112dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Side Mount

Current Type

AC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

112dB

Series

AB105LDA

Bulb Type

LED

Housing Colour

Grey

Minimum Decibel

100dB

Maximum Decibel

112dB

Number Of Tones

32

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

e2S Alarm Sounder/Beacon, LED, AB105LDA Series

The AB105LDA alarm sounder/beacon combines a compact high output 112dB(A) alarm sounder with a powerful multi-function LED warning beacon. The beacon and sounder can be operated from the same power source or controlled individually.

Automatic synchronisation on multi-sounder system
Continuously rated
Unit can be mounted using external lugs or internal BESA compatible fixing positions
Duplicate cable terminations (in & out for daisy-chain installations)
Grey RAL7038 ABS housing with stainless steel fixings and 2 x M20 cable entries
Polycarbonate UV stable lens with bayonet fixing and anti-tamper locking screw
Array of 16 multi-function high power LEDs
IP65 ingress protection
Operating temperature of -25 to +55°C

Approvals

Alarm sounder (A105N) VdS approved to EN54-3 (CPD 89/106/EEC). UKOOA/PFEER compliant alarm tones.