e2s AL105NX Series Amber Sounder Beacon, 230 V, IP66, Wall Mount, ±113dB at 1 Metre

RS Stock No.: 248-4862Brand: e2sManufacturers Part No.: AL105NXAC230AA0A1R/A
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

Vac

Light Effect

Flashing, Strobe

Decibels at 1 Metre

±113dB

Series

AL105NX

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 1,280.42

AED 1,280.42 Each (ex VAT)

AED 1,344.44

AED 1,344.44 Each (inc. VAT)

e2s AL105NX Series Amber Sounder Beacon, 230 V, IP66, Wall Mount, ±113dB at 1 Metre

AED 1,280.42

AED 1,280.42 Each (ex VAT)

AED 1,344.44

AED 1,344.44 Each (inc. VAT)

e2s AL105NX Series Amber Sounder Beacon, 230 V, IP66, Wall Mount, ±113dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

e2s

Supply Voltage

230 V

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

Vac

Light Effect

Flashing, Strobe

Decibels at 1 Metre

±113dB

Series

AL105NX

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom

You may be interested in