Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

e2s AL105NX Series Red Sounder Beacon, 24 V, IP66, Wall Mount, 113dB at 1 Metre

RS Stock No.: 248-4866Brand: e2sManufacturers Part No.: AL105NXDC024AA0A1R/R
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

e2s

Supply Voltage

24 V

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

Vdc

Light Effect

Flashing, Strobe

Decibels at 1 Metre

113dB

Series

AL105NX

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 1,289.45

AED 1,289.45 Each (ex VAT)

AED 1,353.92

AED 1,353.92 Each (inc. VAT)

e2s AL105NX Series Red Sounder Beacon, 24 V, IP66, Wall Mount, 113dB at 1 Metre

AED 1,289.45

AED 1,289.45 Each (ex VAT)

AED 1,353.92

AED 1,353.92 Each (inc. VAT)

e2s AL105NX Series Red Sounder Beacon, 24 V, IP66, Wall Mount, 113dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

e2s

Supply Voltage

24 V

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

Vdc

Light Effect

Flashing, Strobe

Decibels at 1 Metre

113dB

Series

AL105NX

Bulb Type

Xenon

IP Rating

IP66

Country of Origin

United Kingdom

You may be interested in